1.5SMC180AHV6G vs SMCJ1.5KE180AP feature comparison

1.5SMC180AHV6G Taiwan Semiconductor

Buy Now Datasheet

SMCJ1.5KE180AP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
Taiwan Semiconductor
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
e3 e3
1
260
MATTE TIN MATTE TIN
30
1 1
Yes
DO-214AB
SMCJ, 2 PIN
2
LOW INDUCTANCE
189 V
171 V
180 V
246 V
SINGLE
SILICON
DO-214AB
R-PDSO-C2
1500 W
1
2
150 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
UNIDIRECTIONAL
Not Qualified
UL RECOGNIZED
154 V
YES
AVALANCHE
C BEND
DUAL

Compare 1.5SMC180AHV6G with alternatives

Compare SMCJ1.5KE180AP with alternatives