1.5SMC16_R2_10001 vs 1.5SMC16AM6G feature comparison

1.5SMC16_R2_10001 PanJit Semiconductor

Buy Now Datasheet

1.5SMC16AM6G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 17.6 V 16.8 V
Breakdown Voltage-Min 14.4 V 15.2 V
Breakdown Voltage-Nom 16 V 16 V
Clamping Voltage-Max 23.5 V 22.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 12.9 V 13.6 V
Reverse Current-Max 1 µA
Reverse Test Voltage 12.9 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Package Description GREEN, PLASTIC, SMC, 2 PIN
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 6.5 W
Terminal Finish MATTE TIN

Compare 1.5SMC16_R2_10001 with alternatives

Compare 1.5SMC16AM6G with alternatives