1.5SMC16CA-E3/57T vs 1.5SMC16CAM6 feature comparison

1.5SMC16CA-E3/57T Vishay Semiconductors

Buy Now Datasheet

1.5SMC16CAM6 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AB
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 16.8 V 16.8 V
Breakdown Voltage-Min 15.2 V 15.2 V
Breakdown Voltage-Nom 16 V 16 V
Clamping Voltage-Max 22.5 V 22.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 13.6 V 13.6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1

Compare 1.5SMC16CA-E3/57T with alternatives

Compare 1.5SMC16CAM6 with alternatives