1.5SMC16CA-AT
vs
MSPSMCG6044
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
2
|
4
|
Part Package Code |
|
DO-215AB
|
Package Description |
|
R-PDSO-G2
|
Pin Count |
|
2
|
Breakdown Voltage-Max |
|
17.5 V
|
Breakdown Voltage-Min |
|
14.4 V
|
Breakdown Voltage-Nom |
|
15.95 V
|
Clamping Voltage-Max |
|
23.5 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
|
DO-215AB
|
JESD-30 Code |
|
R-PDSO-G2
|
JESD-609 Code |
|
e0
|
Non-rep Peak Rev Power Dis-Max |
|
1500 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
BIDIRECTIONAL
|
Power Dissipation-Max |
|
5 W
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
12 V
|
Surface Mount |
|
YES
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare 1.5SMC16CA-AT with alternatives
Compare MSPSMCG6044 with alternatives