1.5SMC16CA vs 1.5SMC16CA-LF-T13 feature comparison

1.5SMC16CA Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

1.5SMC16CA-LF-T13 ProTek Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD PROTEK DEVICES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 16 V 16 V
Clamping Voltage-Max 22.5 V 22.5 V
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 13.6 V 13.6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Base Number Matches 22 1
Date Of Intro 2018-02-23
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 16.8 V
Breakdown Voltage-Min 15.2 V
Configuration SINGLE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard IEC-61000-4-2, 4-4 4-5; MIL-STD-750; UL REGISTERED
Reverse Current-Max 1 µA
Reverse Test Voltage 13.6 V
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL

Compare 1.5SMC16CA with alternatives

Compare 1.5SMC16CA-LF-T13 with alternatives