1.5SMC16AT3G vs 1N6284AG feature comparison

1.5SMC16AT3G onsemi

Buy Now Datasheet

1N6284AG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description R-PDSO-C2 O-PALF-W2
Pin Count 2 2
Manufacturer Package Code 403-03 41A-04
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer onsemi onsemi
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 16.8 V 37.8 V
Breakdown Voltage-Min 15.2 V 34.2 V
Breakdown Voltage-Nom 16 V 36 V
Clamping Voltage-Max 22.5 V 49.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.75 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 13.6 V 30.8 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Case Connection ISOLATED

Compare 1.5SMC16AT3G with alternatives

Compare 1N6284AG with alternatives