1.5SMC16AT3 vs SMCJ1.5KE16-TP feature comparison

1.5SMC16AT3 onsemi

Buy Now Datasheet

SMCJ1.5KE16-TP Micro Commercial Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MICRO COMMERCIAL COMPONENTS
Package Description R-PDSO-C2
Pin Count 2
Manufacturer Package Code 403-03
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 16.8 V
Breakdown Voltage-Min 15.2 V
Breakdown Voltage-Nom 16 V
Clamping Voltage-Max 22.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.75 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 13.6 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 4 1
Moisture Sensitivity Level 1

Compare 1.5SMC16AT3 with alternatives

Compare SMCJ1.5KE16-TP with alternatives