1.5SMC160ATIN/LEAD vs SMCJ1.5KE160A-T feature comparison

1.5SMC160ATIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

SMCJ1.5KE160A-T Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 168 V
Breakdown Voltage-Min 152 V
Breakdown Voltage-Nom 160 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 136 V
Reverse Current-Max 5 µA
Reverse Test Voltage 136 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare 1.5SMC160ATIN/LEAD with alternatives

Compare SMCJ1.5KE160A-T with alternatives