1.5SMC15CHV7G vs 1.5SMC15CAM6 feature comparison

1.5SMC15CHV7G Taiwan Semiconductor

Buy Now Datasheet

1.5SMC15CAM6 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Package Description ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 15.8 V
Breakdown Voltage-Min 14.3 V
Breakdown Voltage-Nom 15 V
Clamping Voltage-Max 21.2 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 12.8 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare 1.5SMC15CHV7G with alternatives

Compare 1.5SMC15CAM6 with alternatives