1.5SMC13ABK vs MASMCJLCE11AE3/TR feature comparison

1.5SMC13ABK Central Semiconductor Corp

Buy Now Datasheet

MASMCJLCE11AE3/TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 13.7 V 13.5 V
Breakdown Voltage-Min 12.4 V 12.2 V
Breakdown Voltage-Nom 13 V 12.85 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 11.1 V 11 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY
Clamping Voltage-Max 18.2 V
JEDEC-95 Code DO-214AB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 5 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5SMC13ABK with alternatives

Compare MASMCJLCE11AE3/TR with alternatives