1.5SMC130CAHM6G vs 1.5SMC130CAT feature comparison

1.5SMC130CAHM6G Taiwan Semiconductor

Buy Now Datasheet

1.5SMC130CAT Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD LITTELFUSE INC
Package Description R-PDSO-C2 R-PDSO-J2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 137 V 137 V
Breakdown Voltage-Min 124 V 124 V
Breakdown Voltage-Nom 130 V 130 V
Clamping Voltage-Max 179 V 179 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 111 V 111 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 1
Pbfree Code Yes

Compare 1.5SMC130CAHM6G with alternatives

Compare 1.5SMC130CAT with alternatives