1.5SMC130CAHE3/57T vs 1.5SMC130CABKTIN/LEAD feature comparison

1.5SMC130CAHE3/57T Vishay Semiconductors

Buy Now Datasheet

1.5SMC130CABKTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 137 V
Breakdown Voltage-Min 124 V
Breakdown Voltage-Nom 130 V 130 V
Clamping Voltage-Max 179 V 179 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 111 V 111 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1

Compare 1.5SMC130CAHE3/57T with alternatives

Compare 1.5SMC130CABKTIN/LEAD with alternatives