1.5SMC12A-H
vs
1.5SMC12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BOURNS INC
LITTELFUSE INC
Package Description
R-PDSO-C2
R-PDSO-J2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
12.6 V
13.2 V
Breakdown Voltage-Min
11.4 V
10.8 V
Breakdown Voltage-Nom
12 V
12 V
Clamping Voltage-Max
16.7 V
16.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-2, 4-4, 4-5
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
10.2 V
10.2 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Base Number Matches
1
8
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Power Dissipation-Max
6.5 W
Compare 1.5SMC12A-H with alternatives
Compare 1.5SMC12 with alternatives