1.5SMC120HV7G vs 1.5SMC120 feature comparison

1.5SMC120HV7G Taiwan Semiconductor

Buy Now Datasheet

1.5SMC120 Freescale Semiconductor

Buy Now Datasheet
Yes No
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
132 V
108 V
120 V 120 V
173 V 173 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
5 V
DO-214AB
R-PDSO-C2
e3 e0
1
1500 W
1
2
150 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
UNIDIRECTIONAL UNIDIRECTIONAL
6.5 W
AEC-Q101; IEC-61249-2-21
97.2 V 97 V
1 µA
97.2 V
YES YES
AVALANCHE
MATTE TIN Tin/Lead (Sn/Pb)
C BEND
DUAL
30
1 8

Compare 1.5SMC120HV7G with alternatives

Compare 1.5SMC120 with alternatives