1.5SMC11CA-AT vs 1.5SMC11CA-LF-T13 feature comparison

1.5SMC11CA-AT YAGEO Corporation

Buy Now Datasheet

1.5SMC11CA-LF-T13 ProTek Devices

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP PROTEK DEVICES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2018-11-21 2018-02-23
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 11.6 V 11.6 V
Breakdown Voltage-Min 10.5 V 10.5 V
Breakdown Voltage-Nom 11.05 V 11 V
Clamping Voltage-Max 15.6 V 15.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101; UL CERTIFIED IEC-61000-4-2, 4-4 4-5; MIL-STD-750; UL REGISTERED
Rep Pk Reverse Voltage-Max 9.4 V 9.4 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 9.4 V 9.4 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 3 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish TIN

Compare 1.5SMC11CA-AT with alternatives

Compare 1.5SMC11CA-LF-T13 with alternatives