1.5SMC11CA vs 1.5SMC11CATIN/LEAD feature comparison

1.5SMC11CA Pulse Electronics Corporation

Buy Now Datasheet

1.5SMC11CATIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP CENTRAL SEMICONDUCTOR CORP
Package Description SMC, 2 PIN R-PDSO-C2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 11.6 V 11.6 V
Breakdown Voltage-Min 10.5 V 10.5 V
Breakdown Voltage-Nom 11.05 V 11 V
Clamping Voltage-Max 15.6 V 15.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 9.4 V 9.4 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 22 1
Date Of Intro 2018-04-26
JESD-609 Code e0
Reverse Current-Max 5 µA
Reverse Test Voltage 9.4 V
Terminal Finish TIN LEAD

Compare 1.5SMC11CA with alternatives

Compare 1.5SMC11CATIN/LEAD with alternatives