1.5SMC110CA vs 1.5SMC110CATRTB feature comparison

1.5SMC110CA Luguang Electronic Technology Co Ltd

Buy Now Datasheet

1.5SMC110CATRTB Fagor Electrónica

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code SMC
Manufacturer Package Code SMC
Base Number Matches 26 1
Rohs Code Yes
Ihs Manufacturer FAGOR ELECTRONICA S COOP
Package Description SMC, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 116 V
Breakdown Voltage-Min 105 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 94 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Compare 1.5SMC110CATRTB with alternatives