1.5SMC110CA vs 1.5SMC110CATR13PBFREE feature comparison

1.5SMC110CA Luguang Electronic Technology Co Ltd

Buy Now Datasheet

1.5SMC110CATR13PBFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code SMC
Manufacturer Package Code SMC
Base Number Matches 26 1
Rohs Code Yes
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 110 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 94 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare 1.5SMC110CATR13PBFREE with alternatives