1.5SMC110AHM3/I vs 1.5SMC110_R1_10001 feature comparison

1.5SMC110AHM3/I Vishay Intertechnologies

Buy Now Datasheet

1.5SMC110_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I 7(a), 7(c)-I
EFUP 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V6.22
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Compliance Temperature Grade Military: -55C to +150C
Candidate List Date 2023-01-17
SVHC Over MCV 7439-92-1
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 121 V
Breakdown Voltage-Min 99 V
Breakdown Voltage-Nom 110 V
Clamping Voltage-Max 158 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 89.2 V
Reverse Current-Max 1 µA
Reverse Test Voltage 89.2 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare 1.5SMC110AHM3/I with alternatives

Compare 1.5SMC110_R1_10001 with alternatives