1.5SMC110A vs 1.5SMC110ATR13PBFREE feature comparison

1.5SMC110A SynSemi Inc

Buy Now Datasheet

1.5SMC110ATR13PBFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SYNSEMI INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 24 1
Rohs Code Yes
Breakdown Voltage-Nom 110 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 94 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare 1.5SMC110A with alternatives

Compare 1.5SMC110ATR13PBFREE with alternatives