1.5SMC10CATR13 vs SMCJ1.5KE10C-TP-HF feature comparison

1.5SMC10CATR13 Central Semiconductor Corp

Buy Now Datasheet

SMCJ1.5KE10C-TP-HF Micro Commercial Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS
Package Description R-PDSO-C2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 10.5 V
Breakdown Voltage-Min 9.5 V
Breakdown Voltage-Nom 10 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 8.55 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare 1.5SMC10CATR13 with alternatives

Compare SMCJ1.5KE10C-TP-HF with alternatives