1.5SMC10CA vs 1.5SMC10CR7G feature comparison

1.5SMC10CA MDE Semiconductor Inc

Buy Now Datasheet

1.5SMC10CR7G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MDE SEMICONDUCTOR INC TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AB
Package Description R-PDSO-J2 GREEN, PLASTIC, SMC, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 10.5 V 11 V
Breakdown Voltage-Min 9.5 V 9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8.55 V 8.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Nom 10 V
Clamping Voltage-Max 15 V
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 6.5 W
Time@Peak Reflow Temperature-Max (s) 30

Compare 1.5SMC10CA with alternatives

Compare 1.5SMC10CR7G with alternatives