1.5SMC100CA-AT/7
vs
1.5SMC100CA-AT/TR13
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
2019-08-02
|
2019-04-29
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max |
105 V
|
105 V
|
Breakdown Voltage-Min |
95 V
|
95 V
|
Breakdown Voltage-Nom |
100 V
|
100 V
|
Clamping Voltage-Max |
137 V
|
137 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
6.5 W
|
6.5 W
|
Reference Standard |
AEC-Q101; UL CERTIFIED
|
AEC-Q101; MIL-STD-750; UL CERTIFIED
|
Rep Pk Reverse Voltage-Max |
85.5 V
|
85.5 V
|
Reverse Current-Max |
1 µA
|
1 µA
|
Reverse Test Voltage |
85.5 V
|
85.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare 1.5SMC100CA-AT/7 with alternatives
Compare 1.5SMC100CA-AT/TR13 with alternatives