1.5SMC100C
vs
1.5SMC100CATR13TIN/LEAD
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MDE SEMICONDUCTOR INC
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
6
|
1
|
Rohs Code |
|
No
|
Breakdown Voltage-Nom |
|
100 V
|
Clamping Voltage-Max |
|
137 V
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity |
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
|
85.5 V
|
Surface Mount |
|
YES
|
|
|
|
Compare 1.5SMC100C with alternatives
Compare 1.5SMC100CATR13TIN/LEAD with alternatives