1.5SMC100 vs 1.5SMCJ85 feature comparison

1.5SMC100 Freescale Semiconductor

Buy Now Datasheet

1.5SMCJ85 Dean Technology

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS DEAN TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 100 V 106.8 V
Clamping Voltage-Max 144 V 151 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 81 V 85 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 8 11
Package Description SMC, 2 PIN
Breakdown Voltage-Max 119.2 V
Breakdown Voltage-Min 94.4 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 5 µA
Reverse Test Voltage 85 V
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare 1.5SMC100 with alternatives