1.5KE9V1 vs 1.5CE9.1A feature comparison

1.5KE9V1 TDK Micronas GmbH

Buy Now Datasheet

1.5CE9.1A Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Package Description O-PALF-W2 DO-201, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
Breakdown Voltage-Max 10 V 9.55 V
Breakdown Voltage-Min 8.19 V 8.65 V
Breakdown Voltage-Nom 9.1 V 9.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 13.8 V 13.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 50 µA 50 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DO-201
Pin Count 2
Compliance Temperature Grade Military: -65C to +175C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
JEDEC-95 Code DO-201
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 7.78 V
Reverse Test Voltage 7.78 V
Terminal Finish TIN LEAD

Compare 1.5KE9V1 with alternatives

Compare 1.5CE9.1A with alternatives