1.5KE91COX.200 vs 1.5KA11/23 feature comparison

1.5KE91COX.200 Microsemi Corporation

Buy Now Datasheet

1.5KA11/23 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR TELEFUNKEN MICROELECTRONICS GMBH
Package Description O-MEDB-N2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 91 V
Clamping Voltage-Max 125 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MEDB-N2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -35 °C
Package Body Material METAL
Package Shape ROUND
Package Style DISK BUTTON
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 77.8 V
Reverse Current-Max 5 µA
Surface Mount YES
Technology AVALANCHE
Terminal Form NO LEAD
Terminal Position END
Base Number Matches 1 3

Compare 1.5KE91COX.200 with alternatives