1.5KE9.1A-E3/54 vs 1.5KE9.1A feature comparison

1.5KE9.1A-E3/54 Vishay Intertechnologies

Buy Now Datasheet

1.5KE9.1A Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code not_compliant compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 9.55 V
Breakdown Voltage-Min 8.65 V
Breakdown Voltage-Nom 9.1 V
Case Connection ISOLATED
Clamping Voltage-Max 13.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.78 V
Reverse Current-Max 50 µA
Reverse Test Voltage 7.78 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Base Number Matches 2 77
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1.5KE9.1A-E3/54 with alternatives