1.5KE9.1 vs 1.5KE9.1 feature comparison

1.5KE9.1 Zowie Technology Corp

Buy Now Datasheet

1.5KE9.1

Part not found

Search for 1.5KE9.1
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ZOWIE TECHNOLOGY CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 9.1 V
Clamping Voltage-Max 13.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 7.78 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 8