1.5KE9.1 vs 1.5KE9.1 feature comparison

1.5KE9.1 MERITEK Electronics Corporation

Buy Now Datasheet

1.5KE9.1 American Power Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP AMERICAN POWER DEVICES INC
Reach Compliance Code unknown unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 10.01 V
Breakdown Voltage-Min 8.19 V
Breakdown Voltage-Nom 9.1 V 9.1 V
Case Connection ISOLATED
Clamping Voltage-Max 13.8 V 13.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard MIL-STD-202; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.4 V 7.37 V
Reverse Current-Max 50 µA
Reverse Test Voltage 7.4 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 12
ECCN Code EAR99
HTS Code 8541.10.00.50