1.5KE8.2A vs 1.5KE8.2-G feature comparison

1.5KE8.2A Kuwait Semiconductor Co Ltd

Buy Now Datasheet

1.5KE8.2-G Comchip Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 8.2 V 8.2 V
Clamping Voltage-Max 12.1 V 12.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 7.02 V 6.6 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 76 3
Rohs Code Yes
Breakdown Voltage-Max 9.02 V
Breakdown Voltage-Min 7.38 V
Case Connection ISOLATED
Configuration SINGLE
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 6.5 W
Technology AVALANCHE
Terminal Finish Tin (Sn)

Compare 1.5KE8.2-G with alternatives