1.5KE75A vs 1.5KE75A feature comparison

1.5KE75A DB Lectro Inc

Buy Now Datasheet

1.5KE75A Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DB LECTRO INC SEMITRONICS CORP
Reach Compliance Code unknown unknown
Category CO2 Kg 8.54 8.54
Breakdown Voltage-Nom 75 V 75 V
Clamping Voltage-Max 103 V 103 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 64.1 V 64.1 V
Surface Mount NO NO
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)