1.5KE7.5A/51 vs 1.5KE7V5A-T feature comparison

1.5KE7.5A/51 Vishay Intertechnologies

Buy Now Datasheet

1.5KE7V5A-T Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DIODES INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.88 V 7.88 V
Breakdown Voltage-Min 7.13 V 7.13 V
Breakdown Voltage-Nom 7.5 V 7.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 11.3 V 11.3 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Rep Pk Reverse Voltage-Max 6.4 V 6.4 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-201
Package Description O-PALF-W2
Pin Count 2
Factory Lead Time 52 Weeks
Diode Element Material SILICON
JEDEC-95 Code DO-201
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified

Compare 1.5KE7.5A/51 with alternatives

Compare 1.5KE7V5A-T with alternatives