1.5KE7.5-GT3 vs 1V5KE8V2CA feature comparison

1.5KE7.5-GT3 Sensitron Semiconductors

Buy Now Datasheet

1V5KE8V2CA Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DO-201AE DO-201
Package Description O-PALF-W2 DO-201AE, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.80
Breakdown Voltage-Max 8.25 V 8.61 V
Breakdown Voltage-Min 6.75 V 7.79 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-201AE
JESD-30 Code O-PALF-W2 O-XALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 6.05 V 7.02 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 3
Manufacturer Package Code AXIAL LEADED; JEDEC DO201; OPTION AD
Breakdown Voltage-Nom 8.2 V
Clamping Voltage-Max 12.1 V
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 1.5KE7.5-GT3 with alternatives

Compare 1V5KE8V2CA with alternatives