1.5KE68CAR0 vs 1.5KE68CAD1 feature comparison

1.5KE68CAR0 Taiwan Semiconductor

Buy Now Datasheet

1.5KE68CAD1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 71.4 V
Breakdown Voltage-Min 64.6 V
Breakdown Voltage-Nom 68 V
Case Connection ISOLATED
Clamping Voltage-Max 92 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 58.1 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5KE68CAR0 with alternatives

Compare 1.5KE68CAD1 with alternatives