1.5KE68A vs 1.5KE68 feature comparison

1.5KE68A Silicon Standard Corp

Buy Now Datasheet

1.5KE68 Frontier Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SILICON STANDARD CORP FRONTIER ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 4
Breakdown Voltage-Max 74.8 V
Breakdown Voltage-Min 61.2 V
Case Connection ISOLATED
Clamping Voltage-Max 98 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE68A with alternatives

Compare 1.5KE68 with alternatives