1.5KE68A vs 1.5KE68 feature comparison

1.5KE68A Fairchild Semiconductor Corporation

Buy Now Datasheet

1.5KE68 PRO-AN Electronic Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PRO-AN ELECTRONIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 71.4 V
Breakdown Voltage-Min 64.6 V
Breakdown Voltage-Nom 68 V
Case Connection ISOLATED
Clamping Voltage-Max 92 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 58.1 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 8

Compare 1.5KE68A with alternatives

Compare 1.5KE68 with alternatives