1.5KE62_R2_10001 vs 1.5KE62A-T13 feature comparison

1.5KE62_R2_10001 PanJit Semiconductor

Buy Now Datasheet

1.5KE62A-T13 ProTek Devices

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PROTEK DEVICES
Part Package Code DO-201AE
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 68.2 V 65.1 V
Breakdown Voltage-Min 55.8 V 58.9 V
Breakdown Voltage-Nom 62 V 62 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 89 V 85 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 270
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard UL RECOGNIZED IEC-61000-4-5; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50.2 V 53 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Samacsys Manufacturer ProTek Devices
Forward Voltage-Max (VF) 3.5 V
Power Dissipation-Max 6.5 W
Reverse Current-Max 1 µA
Reverse Test Voltage 53 V
Terminal Finish PURE TIN

Compare 1.5KE62_R2_10001 with alternatives

Compare 1.5KE62A-T13 with alternatives