1.5KE62U23 vs 1.5KE62M21 feature comparison

1.5KE62U23 Rectron Semiconductor

Buy Now Datasheet

1.5KE62M21 Rectron Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
RECTRON LTD RECTRON LTD
O-PALF-W2 O-PALF-W2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
68.2 V 68.2 V
55.8 V 55.8 V
62 V 62 V
ISOLATED ISOLATED
89 V 89 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-201AD DO-201AD
O-PALF-W2 O-PALF-W2
e3 e3
1500 W 1500 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
Not Qualified Not Qualified
50.2 V 50.2 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1

Compare 1.5KE62U23 with alternatives

Compare 1.5KE62M21 with alternatives