1.5KE62A-GT3 vs 1V5KE62A feature comparison

1.5KE62A-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1V5KE62A onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD ONSEMI
Package Description O-PALF-W2 DO-201AE, 2 PIN
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Max 65.1 V 65.1 V
Breakdown Voltage-Min 58.9 V 58.9 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-201AE
JESD-30 Code O-PALF-W2 O-XALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 53 V 53 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 3
Pbfree Code Yes
Manufacturer Package Code 017AF
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Breakdown Voltage-Nom 62 V
Clamping Voltage-Max 85 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C

Compare 1.5KE62A-GT3 with alternatives

Compare 1V5KE62A with alternatives