1.5KE6.8CE3/TR12
vs
1.5KE6.8C-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICRO COMMERCIAL COMPONENTS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
6.8 V
|
|
Clamping Voltage-Max |
10.8 V
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Polarity |
BIDIRECTIONAL
|
|
Rep Pk Reverse Voltage-Max |
5.5 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
2
|
10
|
JESD-609 Code |
|
e0
|
Peak Reflow Temperature (Cel) |
|
240
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 1.5KE6.8CE3/TR12 with alternatives
Compare 1.5KE6.8C-T with alternatives