1.5KE6.8CA-TB
vs
1.5KE6.8CA-C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
SECOS CORP
Part Package Code
DO-214AE
Package Description
PLASTIC PACKAGE-2
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Military: -65C to +175C
Military: -55C to +150C
Candidate List Date
2023-06-14
2017-01-12
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V2.03a
Breakdown Voltage-Max
7.14 V
7.14 V
Breakdown Voltage-Min
6.45 V
6.45 V
Breakdown Voltage-Nom
6.8 V
6.8 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
10.5 V
10.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AE
DO-27
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
6.5 W
Rep Pk Reverse Voltage-Max
5.8 V
5.8 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
EU RoHS Version
RoHS 2 (2011/65/EU)
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Compare 1.5KE6.8CA-TB with alternatives
Compare 1.5KE6.8CA-C with alternatives