1.5KE6.8CA
vs
1.5KE6.8C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
GALAXY SEMI-CONDUCTOR CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
7.14 V
7.48 V
Breakdown Voltage-Min
6.45 V
6.12 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
DO-201AE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-50 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
6.5 W
Rep Pk Reverse Voltage-Max
5.8 V
5.5 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
4
4
Package Description
O-PALF-W2
Breakdown Voltage-Nom
6.8 V
Clamping Voltage-Max
10.8 V
Peak Reflow Temperature (Cel)
260
Compare 1.5KE6.8CA with alternatives
Compare 1.5KE6.8C with alternatives