1.5KE6.8CA
vs
1.5KE6.8C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
SEMTECH CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
EIC Semiconductor
Breakdown Voltage-Nom
6.8 V
6.8 V
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
5.8 V
5.5 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Base Number Matches
6
8
Breakdown Voltage-Max
7.48 V
Breakdown Voltage-Min
6.12 V
Case Connection
ISOLATED
Clamping Voltage-Max
10.8 V
Configuration
SINGLE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reverse Current-Max
1000 µA
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1.5KE6.8CA with alternatives
Compare 1.5KE6.8C with alternatives