1.5KE6.8A vs 1.5KE9.1 feature comparison

1.5KE6.8A Goodwork Semiconductor Co Ltd

Buy Now Datasheet

1.5KE9.1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 6.8 V 9.1 V
Clamping Voltage-Max 10.5 V 13.8 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-214AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5.8 V 7.37 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 48
Pbfree Code No
Rohs Code No
Part Package Code DO-214AE
Package Description PLASTIC PACKAGE-2
Pin Count 2
Breakdown Voltage-Max 10 V
Breakdown Voltage-Min 8.19 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 6.5 W
Technology AVALANCHE
Terminal Finish TIN LEAD

Compare 1.5KE6.8A with alternatives

Compare 1.5KE9.1 with alternatives