1.5KE6.8A
vs
1N6267A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
EDAL INDUSTRIES INC
MICROSEMI CORP
Part Package Code
DO-27
Package Description
PLASTIC, DO-27, 2 PIN
PLASTIC, CASE 1 , 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
7.14 V
7.14 V
Breakdown Voltage-Min
6.45 V
6.45 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
10.5 V
10.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
1.52 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
5.8 V
5.8 V
Reverse Current-Max
1000 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
33
Pbfree Code
No
Rohs Code
No
Manufacturer Package Code
CASE 1
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Nom
6.8 V
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 1.5KE6.8A with alternatives
Compare 1N6267A with alternatives