1.5KE6.8A vs 1.5KE9.1 feature comparison

1.5KE6.8A Edal Industries Inc

Buy Now Datasheet

1.5KE9.1 SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EDAL INDUSTRIES INC SEMIKRON INTERNATIONAL
Part Package Code DO-27
Package Description PLASTIC, DO-27, 2 PIN 5.40 X 7.50 MM, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.14 V 10 V
Breakdown Voltage-Min 6.45 V 8.19 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 10.5 V 13.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 5.8 V 7.3 V
Reverse Current-Max 1000 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 8
Rohs Code Yes
Breakdown Voltage-Nom 9.1 V
JESD-609 Code e2
Terminal Finish TIN SILVER

Compare 1.5KE6.8A with alternatives

Compare 1.5KE9.1 with alternatives