1.5KE56CAE3TR vs 1.5CE56CATRPBFREE feature comparison

1.5KE56CAE3TR Microsemi Corporation

Buy Now Datasheet

1.5CE56CATRPBFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 1
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 58.8 V 58.8 V
Breakdown Voltage-Min 53.2 V 53.2 V
Breakdown Voltage-Nom 56 V 56 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 77 V 77 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.52 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 47.8 V 47.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
JEDEC-95 Code DO-201

Compare 1.5KE56CAE3TR with alternatives

Compare 1.5CE56CATRPBFREE with alternatives