1.5KE56CA-T
vs
1.5KE56C-G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
SENSITRON SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
JESD-609 Code |
e0
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Terminal Finish |
TIN LEAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DO-201AE
|
Package Description |
|
O-PALF-W2
|
Pin Count |
|
2
|
Breakdown Voltage-Max |
|
61.6 V
|
Breakdown Voltage-Min |
|
50.4 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
|
DO-201AE
|
JESD-30 Code |
|
O-PALF-W2
|
Moisture Sensitivity Level |
|
1
|
Non-rep Peak Rev Power Dis-Max |
|
1500 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
BIDIRECTIONAL
|
Power Dissipation-Max |
|
5 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
45.6 V
|
Surface Mount |
|
NO
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1.5KE56CA-T with alternatives
Compare 1.5KE56C-G with alternatives