1.5KE56C vs 1.5KE56C feature comparison

1.5KE56C MDE Semiconductor Inc

Buy Now Datasheet

1.5KE56C Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MDE SEMICONDUCTOR INC YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 61.6 V
Breakdown Voltage-Min 50.4 V
Breakdown Voltage-Nom 56 V 56 V
Case Connection ISOLATED
Clamping Voltage-Max 77 V 80.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201AD
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard MIL-STD-750, UL LISTED
Rep Pk Reverse Voltage-Max 47.8 V 45.4 V
Reverse Current-Max 5 µA
Reverse Test Voltage 47.8 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 7